357-068-422-278

Heilind Number:EDA357-068-422-278
Manufacturer:EDAC
Manufacturer Number:357-068-422-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-422-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-422-278

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in demanding applications. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in harsh environments. With a low pitch of .156 inches and a double-row configuration, it offers 68 positions for efficient signal transmission. The contact material, Copper Alloy, guarantees optimal conductivity and longevity. Featuring a sleek black color and straight mount orientation, it not only functions flawlessly but also adds a touch of sophistication to your electronic assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your connectivity needs. Trust in its quality and performance for all your PCB interconnect requirements.