357-068-424-203

Heilind Number:EDA357-068-424-203
Manufacturer:EDAC
Manufacturer Number:357-068-424-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-424-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-424-203

Detailed Description

Introducing the 357-068-424-203 Card Edge Connector, a sleek and versatile component designed for seamless board-to-board connectivity. Featuring a striking black hue, this connector not only enhances the aesthetic appeal of your electronic setup but also ensures reliable performance. With a high amperage rating of 5 A, it is well-suited for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The connector's two rows of copper alloy contacts, spaced at a pitch of .156 inches and .2 inches, respectively, provide ample room for secure mating. With 68 positions available, it offers ample connectivity options. Whether you require straight or right-angle mounting, this connector accommodates your needs with its versatile orientation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for use in diverse environments. Trust in the 357-068-424-203 for efficient and dependable board-to-board connections in your electronic projects.