357-068-424-207

Heilind Number:EDA357-068-424-207
Manufacturer:EDAC
Manufacturer Number:357-068-424-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-424-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-424-207

Detailed Description

Introducing the 357-068-424-207 Card Edge Connector, the essential component for seamless board-to-board PCB connectivity. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of high-quality Copper Alloy contacts, each positioned at a .156 inch pitch with .2 inch row spacing, it guarantees reliable signal transmission. Boasting 68 positions, this connector offers ample connectivity options while maintaining a compact form factor. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in diverse environments. Trust in the 357-068-424-207 for efficient and secure PCB connections in your projects.