357-068-424-212

Heilind Number:EDA357-068-424-212
Manufacturer:EDAC
Manufacturer Number:357-068-424-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-424-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-424-212

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, SKU 357-068-424-212. Designed for optimal performance, this black connector boasts a 5 A amperage rating, making it perfect for high-power applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliability in any environment. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for up to 68 positions. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for a variety of setups. Trust in this connector for efficient and secure board-to-board connections in your projects.