357-068-424-258

Heilind Number:EDA357-068-424-258
Manufacturer:EDAC
Manufacturer Number:357-068-424-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-424-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-424-258

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector, SKU 357-068-424-258. Designed for optimal conductivity and durability, this connector features 68 positions across 2 rows, allowing for seamless board-to-board connections. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures both a sleek aesthetic and flame-retardant safety. Each contact is crafted from reliable Copper Alloy, rated for an amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, installation is precise and secure. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for easy integration into your existing setup. Elevate your connectivity with this essential component from our extensive selection of PCB connectors.