357-068-424-278

Heilind Number:EDA357-068-424-278
Manufacturer:EDAC
Manufacturer Number:357-068-424-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-424-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-424-278

Detailed Description

Introducing our Card Edge Connector, crafted for seamless and reliable board-to-board connections in electronic devices. Designed for efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of precisely engineered copper alloy contacts, it offers a high amperage rating of 5 A, making it ideal for power-intensive applications. The .156-inch pitch and .2-inch row spacing provide a perfect fit for PCBs, while the straight mount orientation allows for easy installation. With 68 positions available, this connector offers ample room for connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in harsh environments. Trust in the quality and performance of our Card Edge Connector for all your electronic connection needs.