357-068-440-202

Heilind Number:EDA357-068-440-202
Manufacturer:EDAC
Manufacturer Number:357-068-440-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-440-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-440-202

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for reliable power transfer, this connector features dual rows of 68 positions, providing ample room for all your connectivity needs. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any operating environment. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. The copper alloy contact material guarantees efficient conductivity, while the straight mount orientation offers versatility in placement. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, this connector is perfect for a wide range of applications. Trust in our premium quality connector for seamless board-to-board connections every time.