357-068-440-204

Heilind Number:EDA357-068-440-204
Manufacturer:EDAC
Manufacturer Number:357-068-440-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-440-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-440-204

Detailed Description

Introducing our 357-068-440-204 Card Edge Connector, a must-have component for seamless PCB connectivity. Designed with precision and durability in mind, this connector features a sleek black color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance under even the most demanding conditions. With two rows and 68 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Whether you're a DIY enthusiast or a seasoned professional, this straight-mount connector is perfect for board-to-board applications. With an operating temperature range of -40 to 105°C, you can trust in its performance, no matter the environment. Elevate your PCB projects with this essential connector, now available in our extensive lineup of high-quality products.