357-068-440-208

Heilind Number:EDA357-068-440-208
Manufacturer:EDAC
Manufacturer Number:357-068-440-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-440-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-440-208

Detailed Description

Introducing our 357-068-440-208 Card Edge Connector, a vital component for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector boasts a sleek black design and is constructed from high-grade UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in even the most demanding environments. With two rows of copper alloy contacts offering a total of 68 positions, this connector provides ample connectivity for your electronic projects. The .156-inch pitch and .2-inch row spacing allow for easy and secure installation, while the straight mount orientation simplifies assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications. Trust in the quality and functionality of our Card Edge Connector to power your innovations with efficiency and precision.