357-068-440-212

Heilind Number:EDA357-068-440-212
Manufacturer:EDAC
Manufacturer Number:357-068-440-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-440-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-440-212

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-068-440-212, designed for seamless board-to-board PCB connectivity. This essential component boasts a sleek black finish and is engineered to meet the demands of modern electronic devices. With a current rating of 5A, it ensures reliable power transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester for exceptional durability. Featuring two rows of 68 positions, this connector offers ample connectivity options. Each contact is crafted from high-quality Copper Alloy, guaranteeing optimal signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connection is achieved. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in the superior performance of this Card Edge Connector for your PCB assembly needs.