357-068-440-258

Heilind Number:EDA357-068-440-258
Manufacturer:EDAC
Manufacturer Number:357-068-440-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-440-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-440-258

Detailed Description

Introducing our 357-068-440-258 Card Edge Connector, a high-performance solution for seamless board-to-board connectivity. Designed for versatility and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of 68 positions, it offers ample connectivity options while maintaining a compact form factor. The copper alloy contacts provide excellent conductivity, rated for up to 5A of current. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures performance in even the most demanding environments. Trust in our Card Edge Connector for efficient and secure board-level connections in your electronic designs.