357-068-440-268

Heilind Number:EDA357-068-440-268
Manufacturer:EDAC
Manufacturer Number:357-068-440-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-440-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-440-268

Detailed Description

Introducing our 357-068-440-268 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and longevity in any application. With two rows of copper alloy contacts offering a total of 68 positions, you can easily achieve seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. The straight mount orientation allows for straightforward installation, while the wide operating temperature range of -40 to 105°C ensures dependable performance even in harsh environments. Trust in the quality and efficiency of this connector for your next project in the categories of Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors.