357-068-440-278

Heilind Number:EDA357-068-440-278
Manufacturer:EDAC
Manufacturer Number:357-068-440-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-440-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-440-278

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector ( 357-068-440-278). Designed for optimal performance, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 68 positions, it offers ample room for secure connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating at an amperage of 5A and with a pitch of .156 inches, this connector is suitable for a wide range of applications. Its straight mount orientation and compact design make it easy to integrate into PCBs. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Explore our complete range of PCB connectors under the "Board To Board PCB Connectors" category.