357-068-442-202

Heilind Number:EDA357-068-442-202
Manufacturer:EDAC
Manufacturer Number:357-068-442-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-442-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-442-202

Detailed Description

Elevate your PCB connections with our cutting-edge Card Edge Connector, SKU 357-068-442-202. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each positioned precisely at a pitch of .156 inches, it guarantees seamless connectivity. Boasting 68 positions, this connector offers ample room for your electronic components. Its straight mount orientation and row spacing of .2 inches make for easy and efficient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfect for a variety of environments. Trust in our Card Edge Connector to deliver reliability and precision for all your PCB needs. Elevate your PCB connections with our cutting-edge Card Edge Connector, SKU 357-068-442-202. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each positioned precisely at a pitch of .156 inches, it guarantees seamless connectivity. Boasting 68 positions, this connector offers ample room for your electronic components. Its straight mount orientation and row spacing of .2 inches make for easy and efficient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfect for a variety of environments. Trust in our Card Edge Connector to deliver reliability and precision for all your PCB needs.