357-068-442-203

Heilind Number:EDA357-068-442-203
Manufacturer:EDAC
Manufacturer Number:357-068-442-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-442-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-442-203

Detailed Description

Introducing our cutting-edge Card Edge Connector, meticulously designed for seamless and reliable board-to-board PCB connectivity. Crafted with precision and durability in mind, this connector boasts a sleek, black housing made from UL 94V-0 Thermoplastic Polyester, ensuring superior performance even in the most demanding environments. With two rows of 68 copper alloy contacts, each with a 5A amperage rating, you can trust in the robust connectivity of your electronic systems. The .156-inch pitch and .2-inch row spacing provide optimal signal integrity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40°C to 105°C, this connector is a must-have for any application requiring secure and efficient board-level connections. Elevate your PCB design with the ultimate in connectivity solutions.