357-068-442-204

Heilind Number:EDA357-068-442-204
Manufacturer:EDAC
Manufacturer Number:357-068-442-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-442-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-442-204

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector. Designed for high-performance applications, this connector boasts a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With two rows of 68 copper alloy contacts, it guarantees secure and efficient data transmission. The .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial use. Its straight mount orientation simplifies installation, while its 5A amperage rating ensures robust power delivery. Trust in our Card Edge Connector for seamless board-to-board connections in even the most demanding environments. Elevate your connectivity standards today.