357-068-442-208

Heilind Number:EDA357-068-442-208
Manufacturer:EDAC
Manufacturer Number:357-068-442-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-442-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-442-208

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-068-442-208, designed for seamless board-to-board PCB connectivity. This essential component ensures reliable power and data transmission with a high amperage rating of 5 A, ideal for demanding applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees exceptional durability and safety. Featuring two rows of precision-machined Copper Alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it allows for secure and efficient mating. With 68 positions available, this connector offers versatile connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of environments. Trust in this black Card Edge Connector for optimal performance in your PCB assembly projects.