357-068-442-258

Heilind Number:EDA357-068-442-258
Manufacturer:EDAC
Manufacturer Number:357-068-442-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-442-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-442-258

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in a variety of electronic applications. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only ensures durability but also complies with stringent safety standards. Its two rows of 68 copper alloy contacts guarantee reliable connectivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Rated for 5A of current and operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Whether you're integrating it into telecommunications equipment, medical devices, or consumer electronics, you can trust our Card Edge Connector to deliver exceptional performance and longevity. Upgrade your connectivity solutions with this essential component.