357-068-442-268

Heilind Number:EDA357-068-442-268
Manufacturer:EDAC
Manufacturer Number:357-068-442-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-442-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-442-268

Detailed Description

Upgrade the connectivity of your PCB with our Card Edge Connector, SKU 357-068-442-268. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a high amperage rating of 5A, it can handle power-intensive applications with ease. The two rows of copper alloy contacts provide reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration into your circuitry. Offering 68 positions, this connector allows for versatile connectivity options. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it is suitable for a wide range of environments. Trust in this top-quality connector for efficient and secure board-to-board connections in your electronic devices.