357-068-455-201

Heilind Number:EDA357-068-455-201
Manufacturer:EDAC
Manufacturer Number:357-068-455-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-455-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-455-201

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. This sleek black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With two rows of copper alloy contacts, each with a pitch of .156 inches and spaced .2 inches apart, you can count on seamless connectivity for all 68 positions. Designed for straight mounting orientation, this connector is easy to install and guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Trust in our top-of-the-line Card Edge Connector for efficient and dependable board-to-board connections.