357-068-455-202

Heilind Number:EDA357-068-455-202
Manufacturer:EDAC
Manufacturer Number:357-068-455-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-455-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-455-202

Detailed Description

Introducing our high-performance Card Edge Connector, the essential component for seamless PCB connectivity. Designed for optimal signal transmission, this connector features 68 positions across 2 rows, ensuring versatile and efficient board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees reliability even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precision alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. The sleek black design adds a touch of sophistication to any assembly. Trust in the quality and performance of this connector for all your connectivity needs.