357-068-455-203

Heilind Number:EDA357-068-455-203
Manufacturer:EDAC
Manufacturer Number:357-068-455-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-455-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-455-203

Detailed Description

Introducing our premium Card Edge Connector, meticulously designed for seamless board-to-board PCB connectivity. Crafted with utmost precision, this connector boasts a sleek black finish and is rated for 5 A of power, making it ideal for high-performance electronic applications. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety compliance. With two rows of copper alloy contacts, featuring a pitch of .156 in and a row spacing of .2 in, it offers reliable and efficient signal transmission across its 68 positions. Whether for industrial machinery or consumer electronics, this connector guarantees optimal performance in any environment, with an operating temperature range of -40 to 105 °C. Trust in its superior quality and unparalleled functionality for all your PCB connectivity needs.