357-068-455-208

Heilind Number:EDA357-068-455-208
Manufacturer:EDAC
Manufacturer Number:357-068-455-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-455-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-455-208

Detailed Description

Introducing our Card Edge Connector, the perfect solution for seamless board-to-board connections in electronic devices. Featuring a sleek black design, this connector is not only visually appealing but also highly functional, with a current rating of 5A ensuring reliable power transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in use. With two rows of 68 positions each, it offers ample connectivity options for your PCB layout. The copper alloy contacts and .156-inch pitch ensure efficient signal transmission, while a row spacing of .2 inches allows for easy installation. Designed for straight mounting orientation, it is versatile and easy to integrate into your system. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of applications. Upgrade your connectivity with our high-quality Card Edge Connector.