357-068-455-212

Heilind Number:EDA357-068-455-212
Manufacturer:EDAC
Manufacturer Number:357-068-455-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-455-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-455-212

Detailed Description

Introducing our 357-068-455-212 Card Edge Connector in sleek black, designed for seamless connectivity in electronic applications. Engineered for optimal performance, this connector boasts a 5A amperage rating and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, featuring a pitch of .156 inches and row spacing of .2 inches, it offers reliable signal transmission in high-density PCB layouts. Its straight mount orientation and 68 positions make it ideal for board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a perfect choice for demanding environments. Trust in its quality and precision, as it is a valuable addition to our extensive range of connectors for electronic systems.