357-068-455-258

Heilind Number:EDA357-068-455-258
Manufacturer:EDAC
Manufacturer Number:357-068-455-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-455-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-455-258

Detailed Description

Upgrade your PCB connections with our 357-068-455-258 Card Edge Connector. Designed for high performance and durability, this black connector features a sleek UL 94V-0 Thermoplastic Polyester housing that ensures safety and reliability. With two rows of copper alloy contacts, each capable of handling up to 5A of current, this connector offers seamless connectivity for your electronic devices. The .156" pitch and .2" row spacing make it easy to integrate into your PCB layout, while the straight mount orientation ensures a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its quality and precision engineering to elevate the performance of your PCB connections.