357-068-456-201

Heilind Number:EDA357-068-456-201
Manufacturer:EDAC
Manufacturer Number:357-068-456-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-456-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-456-201

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in PCB applications. This sleek black connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability even in challenging environments. Featuring two rows of 68 positions each, with a pitch of .156 inches and row spacing of .2 inches, it offers ample connectivity options for your PCB layout. The contact material, crafted from Copper Alloy, guarantees excellent conductivity. With a rated amperage of 5A and an operating temperature range of -40 to 105°C, this connector is built to deliver optimal performance under varying conditions. Its straight mount orientation simplifies installation, making it ideal for board-to-board connections. Trust in the 357-068-456-201 for seamless and secure connectivity in your electronic designs.