357-068-456-203

Heilind Number:EDA357-068-456-203
Manufacturer:EDAC
Manufacturer Number:357-068-456-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-456-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-456-203

Detailed Description

Introducing our 357-068-456-203 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. With a striking black color and constructed from UL 94V-0 Thermoplastic Polyester, this connector not only looks sleek but also ensures high performance and durability. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, this connector offers a total of 68 positions, making it perfect for a variety of applications. Its straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105°C ensures reliable performance even in harsh environments. Trust in the 357-068-456-203 for all your PCB connectivity needs.