357-068-456-204

Heilind Number:EDA357-068-456-204
Manufacturer:EDAC
Manufacturer Number:357-068-456-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-456-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-456-204

Detailed Description

Introducing our 357-068-456-204 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring superior safety and longevity. With two rows of copper alloy contacts, each with 68 positions and a pitch of .156 inches, it offers seamless and secure board-to-board connections. The straight mount orientation and .2-inch row spacing make installation a breeze. Plus, with an amperage rating of 5A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Trust in the quality and performance of our Card Edge Connector for your next project.