357-068-456-207

Heilind Number:EDA357-068-456-207
Manufacturer:EDAC
Manufacturer Number:357-068-456-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-456-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-456-207

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously engineered to meet the demanding connectivity needs of modern electronic devices. Featuring a sleek black design, this connector ensures a secure and reliable connection for your PCB applications. With a robust amperage rating of 5 A, it delivers exceptional power transmission capabilities. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The connector's dual-row design with 68 positions offers ample connectivity options, while the copper alloy contacts ensure optimal signal integrity. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment on the PCB. Whether used in industrial machinery or consumer electronics, this connector performs flawlessly even in extreme temperatures ranging from -40 to 105 °C. Trust in its quality and performance for seamless board-to-board connections in your next project.