357-068-456-208

Heilind Number:EDA357-068-456-208
Manufacturer:EDAC
Manufacturer Number:357-068-456-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-456-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-456-208

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless PCB connectivity in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable operation even in demanding environments. With two rows of precision-engineered Copper Alloy contacts, it offers efficient power transmission at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the 68 positions cater to a variety of connection needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial applications. Trust in its straight mount orientation for secure installation, making it a must-have component for your electronic assemblies. Explore the full range of features and benefits in our comprehensive selection of board-to-board PCB connectors.