357-068-456-212

Heilind Number:EDA357-068-456-212
Manufacturer:EDAC
Manufacturer Number:357-068-456-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-456-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-456-212

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in electronic systems. With a sleek black finish, this connector not only enhances the aesthetics of your design but also ensures reliable functionality. Engineered for optimal performance, it features a 2-row configuration with a total of 68 positions, allowing for efficient data transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and fire safety compliance. Crafted with precision, the contact material is Copper Alloy, ensuring excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment and secure connections. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Trust in our Card Edge Connector for seamless and robust PCB connectivity in your projects.