357-068-456-258

Heilind Number:EDA357-068-456-258
Manufacturer:EDAC
Manufacturer Number:357-068-456-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-456-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-456-258

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed for seamless PCB integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable power transmission with an amperage of 5 A. Featuring two rows of copper alloy contacts, each with a pitch of .156 in and row spacing of .2 in, it provides a total of 68 positions for efficient signal connectivity. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in diverse environments. Trust in this essential component for your board-to-board connections, meeting the highest standards of quality and durability.