357-068-458-201

Heilind Number:EDA357-068-458-201
Manufacturer:EDAC
Manufacturer Number:357-068-458-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-458-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-458-201

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in demanding electronic applications. Engineered for reliability, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black, ensuring optimal protection and longevity. With two rows of 68 positions, it offers ample connectivity options for your circuitry. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission and conductivity. Its right-angle mount orientation enables easy installation, while a pitch of .156 inches and row spacing of .2 inches ensure precise alignment. Rated for an operating temperature range of -40 to 105°C, this connector is suitable for use in a wide range of environments. Trust in its 5A amperage rating and robust construction to deliver consistent performance, making it an essential component for your electronic projects. Elevate your PCB connectivity with our Card Edge Connector.