357-068-458-202

Heilind Number:EDA357-068-458-202
Manufacturer:EDAC
Manufacturer Number:357-068-458-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-458-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-458-202

Detailed Description

Introducing our black Card Edge Connector, model 357-068-458-202, designed for reliable and efficient board-to-board connections. With a sleek right angle mount orientation, this connector offers seamless integration into your PCB assembly. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contact material, it ensures long-lasting performance even in demanding environments. Featuring two rows with a total of 68 positions, it provides ample connectivity for your applications. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Rated for 5A, this connector is suitable for a variety of power and signal transmission needs. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance under extreme conditions. Trust in the quality and performance of our Card Edge Connector for all your PCB connectivity requirements.