357-068-458-203

Heilind Number:EDA357-068-458-203
Manufacturer:EDAC
Manufacturer Number:357-068-458-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-458-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-458-203

Detailed Description

Upgrade your PCB connections with our 357-068-458-203 Card Edge Connector. Designed for optimal performance, this connector features a sleek black color and is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a current rating of 5A, it offers efficient power transmission. The two rows of copper alloy contacts provide secure and stable connections, while the .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. With 68 positions, this connector offers ample connectivity options. Its right-angle mount orientation makes it ideal for space-saving applications. Operating smoothly in a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Trust in the superior quality and performance of our Card Edge Connector for seamless board-to-board connections in your electronic devices.