357-068-458-204

Heilind Number:EDA357-068-458-204
Manufacturer:EDAC
Manufacturer Number:357-068-458-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-458-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-458-204

Detailed Description

Introducing our high-performance Card Edge Connector, the perfect solution for seamless board-to-board PCB connectivity. Engineered for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance with industry standards. With two rows of 68 positions, it offers ample connectivity options for your electronic devices. The contact material is crafted from Copper Alloy, guaranteeing efficient signal transmission. Designed for easy installation, it boasts a right-angle mount orientation and a pitch of .156 inches, with a row spacing of .2 inches, allowing for precise alignment on the PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its 5A amperage rating and robust construction to deliver optimal performance in any environment. Upgrade your PCB connections with our Card Edge Connector today.