357-068-458-207

Heilind Number:EDA357-068-458-207
Manufacturer:EDAC
Manufacturer Number:357-068-458-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-458-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-458-207

Detailed Description

Introducing our high-performance Card Edge Connector, the essential component for seamless board-to-board PCB connectivity. Engineered with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliable performance and compliance with stringent safety standards. Its dual-row design with 68 positions offers ample connectivity options, while the copper alloy contact material guarantees optimal signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it allows for efficient data transfer in any application. Designed for versatility, this connector features a right-angle mount orientation, perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for use in diverse environments. Trust in the quality and efficiency of our Card Edge Connector for all your PCB connectivity needs.