357-068-458-208

Heilind Number:EDA357-068-458-208
Manufacturer:EDAC
Manufacturer Number:357-068-458-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-458-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-458-208

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector ( 357-068-458-208). Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in harsh environments. With two rows of high-quality copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it offers a total of 68 positions for seamless board-to-board connections. The right-angle mount orientation allows for easy installation, while a robust operating temperature range of -40 to 105°C ensures suitability for a wide range of applications. Trust in this connector for efficient and secure data transmission in your PCB assemblies.