357-068-458-212

Heilind Number:EDA357-068-458-212
Manufacturer:EDAC
Manufacturer Number:357-068-458-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-458-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-458-212

Detailed Description

Introducing our Card Edge Connector, a sleek and efficient solution for seamless board-to-board PCB connections. Designed with precision and durability in mind, this connector features a black UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in the most demanding environments. With two rows of high-quality Copper Alloy contacts and a pitch of .156 inches, it offers superior connectivity for up to 68 positions. The right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees stability in varying conditions. Trust in this connector to deliver optimal power transmission, with an amperage rating of 5A, making it perfect for a wide range of applications. Elevate your PCB assembly with the unmatched quality and performance of our Card Edge Connector.