357-068-459-201

Heilind Number:EDA357-068-459-201
Manufacturer:EDAC
Manufacturer Number:357-068-459-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-459-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-459-201

Detailed Description

Upgrade your PCB connectivity with our 357-068-459-201 Card Edge Connector. Designed for high-performance applications, this black connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power delivery at an amperage of 5A. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 68 positions provide ample connection options. Perfect for space-saving designs, its right-angle mount orientation allows for efficient board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various industrial and electronic systems. Explore our diverse range of connectors under the Products category to find the perfect solution for your connectivity needs.