357-068-459-202

Heilind Number:EDA357-068-459-202
Manufacturer:EDAC
Manufacturer Number:357-068-459-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-459-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-459-202

Detailed Description

Enhance the connectivity of your electronic devices with our Card Edge Connector, SKU 357-068-459-202. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and 68 positions, it offers ample connectivity options for your PCB assembly. The contact material, Copper Alloy, guarantees reliable and efficient signal transmission. Its right-angle mount orientation and .156-inch pitch make it easy to integrate into your design. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suited for various industrial applications. Trust in its quality and precision for seamless board-to-board connections in your electronic systems. Elevate your connectivity solutions with this essential component.