357-068-459-204

Heilind Number:EDA357-068-459-204
Manufacturer:EDAC
Manufacturer Number:357-068-459-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-459-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-459-204

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, designed for optimal performance in demanding applications. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability. With two rows and 68 positions, it provides ample connectivity options. The copper alloy contact material guarantees secure and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for use in a variety of environments. Its black color and right-angle mount orientation make for easy integration into your PCB setup. Trust in this connector for seamless board-to-board connections in your electronic projects.