357-068-459-207

Heilind Number:EDA357-068-459-207
Manufacturer:EDAC
Manufacturer Number:357-068-459-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-459-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-459-207

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector, designed for seamless integration onto printed circuit boards. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector ensures reliable performance in any application. With a double row configuration and 68 positions, it offers ample space for multiple connections. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Engineered for versatility, this connector features a right-angle mount orientation, making it ideal for compact layouts. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for use in various environments. Trust in this high-quality component for secure board-to-board connections in your projects.