357-068-459-208

Heilind Number:EDA357-068-459-208
Manufacturer:EDAC
Manufacturer Number:357-068-459-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-459-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-459-208

Detailed Description

Introducing our 357-068-459-208 Card Edge Connector, the ultimate solution for secure and reliable board-to-board connections. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring compliance with safety standards. With two rows and a total of 68 positions, it offers ample connectivity for your PCB layout. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy assembly. Its right-angle mount orientation allows for seamless integration into your electronic devices. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for applications in various industries. Trust in the quality and performance of our Card Edge Connector to elevate your electronic designs.