357-068-459-212

Heilind Number:EDA357-068-459-212
Manufacturer:EDAC
Manufacturer Number:357-068-459-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-459-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-459-212

Detailed Description

Introducing our 357-068-459-212 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for two-row insertion, this connector boasts a sleek black exterior made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. Its copper alloy contacts provide efficient power transmission, with a 5A amperage rating suitable for most electronic devices. With 68 positions and a pitch of .156 inches, it offers ample connectivity options with precise alignment. The right-angle mount orientation and compact design make it ideal for space-constrained layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial, commercial, and consumer electronics. Trust in our product to deliver seamless and secure board-to-board connections, meeting the highest standards of performance and quality.