357-068-459-258

Heilind Number:EDA357-068-459-258
Manufacturer:EDAC
Manufacturer Number:357-068-459-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-459-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-459-258

Detailed Description

Introducing our high-performance Card Edge Connector, 357-068-459-258, designed to meet the stringent demands of modern electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable connectivity in even the most challenging environments. With a 5A amperage rating, it delivers robust power transmission. Featuring two rows of 68 positions, it offers ample space for intricate PCB connections. The contact material, made of Copper Alloy, guarantees optimal signal conductivity. Its .156-inch pitch and .2-inch row spacing allow for precise alignment, while the right-angle mount orientation enables versatile installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial applications. Trust in the 357-068-459-258 for seamless board-to-board connectivity in your next project.