357-068-459-268

Heilind Number:EDA357-068-459-268
Manufacturer:EDAC
Manufacturer Number:357-068-459-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-459-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-459-268

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable board-to-board connections in electronic devices. Engineered for optimal conductivity, this connector boasts a contact material of durable Copper Alloy, ensuring excellent signal transmission. With a pitch of .156 inches and two rows of 68 positions, it offers ample connectivity options for complex PCB layouts. The UL 94V-0 Thermoplastic Polyester housing material guarantees superior durability and safety, even in harsh operating environments with temperatures ranging from -40 to 105°C. Its right-angle mount orientation enables space-saving installation, making it ideal for compact electronic designs. Trust in the quality and efficiency of our Card Edge Connector for your next project.