357-068-459-278

Heilind Number:EDA357-068-459-278
Manufacturer:EDAC
Manufacturer Number:357-068-459-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-459-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-459-278

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connectivity. Designed for high-performance applications, this connector boasts a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 68 positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing reliable and efficient signal transfer. Engineered for versatility, the mount orientation is right angle, perfect for space-constrained environments. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a reliable choice for demanding electronic systems. Upgrade your PCB connections with our Card Edge Connector and experience seamless performance like never before.