357-068-460-201

Heilind Number:EDA357-068-460-201
Manufacturer:EDAC
Manufacturer Number:357-068-460-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-460-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-460-201

Detailed Description

Upgrade your PCB connectivity with our 357-068-460-201 Card Edge Connector. Designed for high performance and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts offering a total of 68 positions, you'll have ample connectivity for your devices. The .156-inch pitch and .2-inch row spacing allow for secure and efficient board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for easy installation. Elevate your electronic projects with this essential component, a standout in our extensive lineup of connectors.