357-068-460-202

Heilind Number:EDA357-068-460-202
Manufacturer:EDAC
Manufacturer Number:357-068-460-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-460-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-460-202

Detailed Description

Introducing our 357-068-460-202 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing that ensures safety and longevity. With two rows of high-quality Copper Alloy contacts, it offers a perfect pitch of .156 inches and row spacing of .2 inches, accommodating 68 positions for efficient connectivity. The black color adds a touch of sophistication, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the PCB assembly industry. Trust in the superior quality and performance of our Card Edge Connector for all your connectivity needs.